-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.0047uF, 7133
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7350
|
Newark | 4700 P0 Vdcv |Kemet R73TI1470SE00J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4020 / $0.4410 | Buy Now |
DISTI #
399-R73TI1470SE00J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$0.3852 / $1.1300 | Buy Now |
DISTI #
80-R73TI1470SE00J
|
Mouser Electronics | Film Capacitors 1600volts 4700pF 5% RoHS: Compliant | 0 |
|
$0.3770 / $1.1200 | Order Now |
DISTI #
70415656
|
RS | R73 4.7nF Polypropylene Film Capacitor 1600 V dc, 450 V ac +/-5%, Through Hole | KEMET R73TI1470SE00J RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5150 / $0.6050 | RFQ |
DISTI #
R73TI1470SE00J
|
Avnet Abacus | Power Film Capacitor, 4700 pF, 450 V, 1.6 kV, � 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73TI1470SE00J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73TI1470SE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TI1470SE00J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.0047uF, 7133
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |