Part Details for R73UI0330DQ03J by KEMET Corporation
Overview of R73UI0330DQ03J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73UI0330DQ03J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7516
|
Newark | 330 Pf Vdcv |Kemet R73UI0330DQ03J Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 / $0.4230 | Buy Now |
DISTI #
R73UI0330DQ03J
|
Avnet Abacus | Power Film Capacitor, 330 pF, 500 V, 2 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73UI0330DQ03J) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |