-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0960
|
Newark | 240.uf 400V |Kemet R75MF24704030J Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2020 | Buy Now |
DISTI #
2266-R75MF24704030J-ND
|
DigiKey | CAP FILM 0.047UF 5% 400VDC RAD Min Qty: 200 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
1450 In Stock |
|
$0.2830 / $0.3600 | Buy Now |
DISTI #
399-18315-ND
|
DigiKey | CAP FILM 0.047UF 5% 400VDC RAD Min Qty: 200 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1899 | Buy Now |
DISTI #
80-R75MF24704030J
|
Mouser Electronics | Film Capacitors 0.047 uF 105C 5% 0.047 uF 105C 0.05 | 0 |
|
$0.2070 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1450 Partner Stock |
|
$0.2453 / $0.3460 | Buy Now |
DISTI #
53047744
|
Verical | Single Metallized Polypropylene Film, Radial, DC and Pulse Applications Automotive AEC-Q200 RoHS: Compliant Min Qty: 184 Package Multiple: 1 | Americas - 1450 |
|
$0.2820 / $0.3400 | Buy Now |
DISTI #
KEMET R75MF24704030J
|
PEI Genesis | Film Capacitor | 1450 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MF24704030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MF24704030J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 23.7 mΩ | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Coefficient | -200+/-100ppm/Cel ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |