-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 0.068uF, 7120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2968
|
Newark | Cap, 0.068Μf, 400V, 5%, Pp, Radial, Capacitance:68000Pf, Voltage Rating:400V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R75 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R75MI26804030J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 950 |
|
$0.2660 / $0.4450 | Buy Now |
DISTI #
399-12562-ND
|
DigiKey | CAP FILM 0.068UF 5% 400VDC RAD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
990 In Stock |
|
$0.1770 / $0.4800 | Buy Now |
DISTI #
80-R75MI26804030J
|
Mouser Electronics | Film Capacitors 400V 0.068 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2290 / $0.6800 | Order Now |
|
Onlinecomponents.com |
2662 Partner Stock |
|
$0.2532 / $0.3582 | Buy Now | |
DISTI #
65706656
|
Verical | Cap Film 0.068uF 400V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.0234 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 2662 |
|
$0.2500 / $0.3500 | Buy Now |
DISTI #
77375907
|
Verical | Cap Film 0.068uF 400V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.0234 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 165 Package Multiple: 5 | Americas - 910 |
|
$0.3484 / $0.5083 | Buy Now |
DISTI #
R75MI26804030J
|
TME | Capacitor: polypropylene, R75, 68nF, 18x5x11mm, THT, ±5%, 15mm Min Qty: 5 | 910 |
|
$0.2200 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MI26804030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MI26804030J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 0.068uF, 7120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |