-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1038
|
Newark | Cap, Aec-Q200, 1.5Uf, 400V, Film, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75MN415050H3J Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8530 / $1.2200 | Buy Now |
DISTI #
399-R75MN415050H3J-ND
|
DigiKey | CAP FILM 1.5UF 5% 400VDC RADIAL Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8011 / $1.2504 | Buy Now |
DISTI #
80-R75MN415050H3J
|
Mouser Electronics | Film Capacitors 400V 1.5 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 150 |
|
$0.8160 / $2.1900 | Buy Now |
DISTI #
77364171
|
Verical | Single Metallized Polypropylene Radial Film Capacitor Min Qty: 37 Package Multiple: 1 | Americas - 40 |
|
$1.2600 / $1.9040 | Buy Now |
DISTI #
R75MN415050H3J
|
TME | Capacitor: polypropylene, R75, 1.5uF, 26.5x13x22mm, THT, ±5% Min Qty: 1 | 40 |
|
$1.0300 / $2.0900 | Buy Now |
DISTI #
R75MN415050H3J
|
Avnet Abacus | (Alt: R75MN415050H3J) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
R75MN415050H3J
|
Avnet Asia | Power Film Capacitor, 1.5 uF, 220 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75MN415050H3J) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 49 Weeks, 0 Days | 0 |
|
$0.8166 / $0.9201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MN415050H3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MN415050H3J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 10.6 mΩ | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 7750 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |