-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1041
|
Newark | Cap, Aec-Q200, 6.8Uf, 400V, Film, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:6.8Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75MW468050H2J Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $5.2800 | Buy Now |
DISTI #
82AH4981
|
Newark | Cap, Aec-Q200, 6.8Uf, 400V, Film Rohs Compliant: Yes |Kemet R75MW468050H2J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $6.2800 | Buy Now |
DISTI #
399-R75MW468050H2J-ND
|
DigiKey | CAP FILM 6.8UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2985 / $4.2200 | Buy Now |
DISTI #
80-R75MW468050H2J
|
Mouser Electronics | Film Capacitors 400V 6.8 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 RoHS: Compliant | 252 |
|
$3.3900 / $5.9900 | Buy Now |
DISTI #
R75MW468050H2J
|
TME | Capacitor: polypropylene, R75, 6.8uF, 41.5x20x40mm, THT, ±5% Min Qty: 84 | 0 |
|
$4.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MW468050H2J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MW468050H2J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 7 mΩ | |
Height | 40 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 12320 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |