-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 1.5uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2110
|
Newark | 1.5Μf/ 630Vv |Kemet R75PR4150AA30K Min Qty: 352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.0600 | Buy Now |
DISTI #
399-5916-ND
|
DigiKey | CAP FILM 1.5UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
352 In Stock |
|
$1.3574 / $3.3000 | Buy Now |
DISTI #
80-R75PR4150AA30K
|
Mouser Electronics | Film Capacitors 630V 1.5uF 10% LS=27.5mm RoHS: Compliant | 0 |
|
$1.5300 / $3.3000 | Order Now |
DISTI #
V99:2348_17726893
|
Arrow Electronics | Cap Film 1.5uF 630V PP 10%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.0106 Ohm 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1844 | Americas - 60 |
|
$0.3534 / $0.4847 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2903 Partner Stock |
|
$1.4700 / $1.5600 | Buy Now |
DISTI #
KEMET R75PR4150AA30K
|
PEI Genesis | Film Capacitor | 2903 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75PR4150AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PR4150AA30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 1.5uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |