-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7743
|
Newark | Cap, 0.01Uf, 1.25Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75RF21005040J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1196 |
|
$0.1060 | Buy Now |
DISTI #
399-R75RF21005040J-ND
|
DigiKey | CAP FILM 10000PF 5% 1.25KVDC RAD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1960 In Stock |
|
$0.1906 / $0.7400 | Buy Now |
DISTI #
80-R75RF21005040J
|
Mouser Electronics | Film Capacitors 1.25k V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1910 / $0.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1200 Partner Stock |
|
$0.2253 / $0.3177 | Buy Now |
DISTI #
66422984
|
Verical | Film Capacitors-Polypropylene Pulse High Frequency Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 1200 |
|
$0.3100 | Buy Now |
DISTI #
68028169
|
Verical | Film Capacitors-Polypropylene Pulse High Frequency Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 472 Package Multiple: 1 | Americas - 1196 |
|
$0.1549 / $0.1662 | Buy Now |
DISTI #
R75RF21005040J
|
TTI | Film Capacitors 1.25k V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.1850 | Buy Now |
DISTI #
R75RF21005040J
|
TME | Capacitor: polypropylene, R75, 10nF, 13x12x6mm, THT, ±5%, 10mm Min Qty: 1200 | 0 |
|
$0.1640 | RFQ |
DISTI #
R75RF21005040J
|
Avnet Abacus | Power Film Capacitor, 0.01 uF, 450 V, 1.25 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75RF21005040J) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75RF21005040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75RF21005040J
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |