-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, 7116,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2519
|
Newark | 140.uf 1600V |Kemet R75TI14704030J Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.1920 | Buy Now |
DISTI #
399-17923-ND
|
DigiKey | CAP FILM 4700PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2319 In Stock |
|
$0.1491 / $0.4900 | Buy Now |
DISTI #
80-R75TI14704030J
|
Mouser Electronics | Film Capacitors 4700 pF 5% 650 VAC 1.6 kVDC RoHS: Compliant | 0 |
|
$0.1500 | Order Now |
DISTI #
70666572
|
RS | R75 4.7nF Polypropylene Film Capacitor 650 V ac, 1600 V dc +/-5% | KEMET R75TI14704030J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 / $0.1950 | RFQ |
DISTI #
R75TI14704030J
|
TTI | Film Capacitors 4700 pF 5% 650 VAC 1.6 kVDC RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.1490 / $0.1520 | Buy Now |
DISTI #
R75TI14704030J
|
Avnet Abacus | (Alt: R75TI14704030J) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75TI14704030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75TI14704030J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, 7116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |