Part Details for R75TI1470AA00J by KEMET Corporation
Overview of R75TI1470AA00J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R75TI1470AA00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2514
|
Newark | 4700 1600V |Kemet R75TI1470AA00J Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.2850 | Buy Now |
DISTI #
R75TI1470AA00J-ND
|
DigiKey | CAP FILM 4700PF 5% 1.6KVDC RAD Min Qty: 1750 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2970 | Buy Now |
DISTI #
80-R75TI1470AA00J
|
Mouser Electronics | Film Capacitors 1600V 4700pF 5% LS=27.5mm RoHS: Compliant | 464 |
|
$0.2710 / $0.8200 | Buy Now |