-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4126
|
Newark | Film Capacitor, Aec-Q200 R75 Series, 0.01 F, 5%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes |Kemet R75UN21004030J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$0.4720 / $0.8130 | Buy Now |
DISTI #
399-20913-ND
|
DigiKey | CAP FILM 10000PF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1929 In Stock |
|
$0.3641 / $1.0600 | Buy Now |
DISTI #
80-R75UN21004030J
|
Mouser Electronics | Film Capacitors 2k V 0.01 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4200 / $1.0600 | Order Now |
DISTI #
70747442
|
RS | R75 10nF Polypropylene Film Capacitor 700 V ac, 2000 V dc +/-5% | KEMET R75UN21004030J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3620 / $0.4530 | RFQ |
DISTI #
R75UN21004030J
|
Avnet Abacus | Power Film Capacitor, 0.01 uF, 700 V, 2 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75UN21004030J) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2456410
|
element14 Asia-Pacific | CAP, 0.01F, 2 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 9 |
|
$0.4020 / $0.8498 | Buy Now |
DISTI #
2456410
|
Farnell | CAP, 0.01F, 2 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 9 |
|
$0.3892 / $0.7998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75UN21004030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75UN21004030J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R75UN21004030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75UN21004030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1U021005B00JB00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | R75UN21004030J vs MKP1U021005B00JB00 |
R76UN2100BB30J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R75UN21004030J vs R76UN2100BB30J |
MKP1U021005B00JJ00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | R75UN21004030J vs MKP1U021005B00JJ00 |
MKP1U021005B00JD00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | R75UN21004030J vs MKP1U021005B00JD00 |
76UN2100BB30J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R75UN21004030J vs 76UN2100BB30J |
MKP1U021005B00JH00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | R75UN21004030J vs MKP1U021005B00JH00 |