Part Details for R76IN4100SE30J by KEMET Corporation
Overview of R76IN4100SE30J by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76IN4100SE30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3313
|
Newark | 1 U 250V |Kemet R76IN4100SE30J Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8140 / $1.1800 | Buy Now |
DISTI #
399-7628-ND
|
DigiKey | CAP FILM 1UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
236 In Stock |
|
$0.7216 / $1.3900 | Buy Now |
DISTI #
80-R76IN4100SE30J
|
Mouser Electronics | Film Capacitors 250V 1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 4 |
|
$0.7210 / $1.6700 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
DISTI #
R76IN4100SE30J
|
Avnet Abacus | Power Film Capacitor, 1 uF, 180 V, 250 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76IN4100SE30J) RoHS: Compliant Min Qty: 1080 Package Multiple: 360 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |