-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3192
|
Newark | Cap, 4700Pf, 630V, 5%, Pp, Radial, Capacitance:4700Pf, Voltage Rating:630V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R76 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R76PF1470SE00J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$0.3040 | Buy Now |
DISTI #
399-R76PF1470SE00J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
2000 In Stock |
|
$0.2548 / $0.8200 | Buy Now |
DISTI #
80-R76PF1470SE00J
|
Mouser Electronics | Film Capacitors 630V 0.0047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2780 / $0.6000 | Order Now |
DISTI #
R76PF1470SE00J
|
Avnet Abacus | Power Film Capacitor, 4700 pF, 400 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76PF1470SE00J) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PF1470SE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PF1470SE00J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |