-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9454
|
Newark | Cap, 0.47Μf, 1 Kv, 5%, Pp, Radial, Capacitance:0.47Μf, Voltage Rating:1Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R76 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R76QW34704030J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$1.6800 / $3.3800 | Buy Now |
DISTI #
399-R76QW34704030J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 324 Lead time: 42 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QW34704030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QW34704030J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 16 mm |