Part Details for R76TI1470CK30K by KEMET Corporation
Overview of R76TI1470CK30K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R76TI1470CK30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76TI1470CK30K
|
Avnet Abacus | Power Film Capacitor, 4700 pF, 650 V, 1.6 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76TI1470CK30K) RoHS: Compliant Min Qty: 6250 Package Multiple: 1250 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R76TI1470CK30K
R76TI1470CK30K CAD Models
R76TI1470CK30K Part Data Attributes:
|
R76TI1470CK30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI1470CK30K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |