-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6668
|
Newark | Cap, Aec-Q200, 0.47Uf, 1.6Kv, Film, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):650V Rohs Compliant: Yes |Kemet R76TR347050H3J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$2.5900 | Buy Now |
DISTI #
2266-R76TR347050H3J-ND
|
DigiKey | CAP FILM 0.47UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 42 Weeks Container: Tray MARKETPLACE PRODUCT |
86 In Stock |
|
$6.4700 / $8.1800 | Buy Now |
DISTI #
399-R76TR347050H3J-ND
|
DigiKey | CAP FILM 0.47UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8759 / $6.9800 | Buy Now |
DISTI #
80-R76TR347050H3J
|
Mouser Electronics | Film Capacitors 1600V 0.47uF 5% LS=27.5mm RoHS: Compliant | 54 |
|
$4.7200 / $7.1000 | Buy Now |
|
Onlinecomponents.com |
86 Partner Stock |
|
$5.4900 / $7.7700 | Buy Now | |
DISTI #
65700445
|
Verical | Cap Film 0.47uF 1600V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.007 Ohm 110°C Automotive AEC-Q200 Tray Min Qty: 9 Package Multiple: 1 | Americas - 86 |
|
$6.4500 / $7.6700 | Buy Now |
DISTI #
61340617
|
Verical | Cap Film 0.47uF 1600V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.007 Ohm 110°C Automotive AEC-Q200 Tray Min Qty: 20 Package Multiple: 1 | Americas - 58 |
|
$3.7548 / $4.0787 | Buy Now |
DISTI #
R76TR347050H3J
|
TME | Capacitor: polypropylene, R76, 470nF, 32x22x37mm, THT, ±5%, 27.5mm Min Qty: 1 | 0 |
|
$5.2600 / $13.2100 | RFQ |
DISTI #
3254695
|
element14 Asia-Pacific | CAP, AEC-Q200, 0.47UF, 1.6KV, FILM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6870 / $7.3664 | Buy Now |
DISTI #
3254695
|
Farnell | CAP, AEC-Q200, 0.47UF, 1.6KV, FILM RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$4.4460 / $7.6396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TR347050H3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TR347050H3J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 7 mΩ | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 10500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
This table gives cross-reference parts and alternative options found for R76TR347050H3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TR347050H3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76TR3470JHH3J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76TR347050H3J vs R76TR3470JHH3J |