-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 0.047uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5419
|
Newark | Capacitor, Film, Pp, 0.047Uf, 2Kv, Rad, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):700V Rohs Compliant: Yes |Kemet R76UN24704040J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2960 |
|
$0.7680 / $2.0100 | Buy Now |
DISTI #
399-12623-ND
|
DigiKey | CAP FILM 0.047UF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7384 / $1.9300 | Buy Now |
DISTI #
80-R76UN24704040J
|
Mouser Electronics | Film Capacitors 2k V 0.047 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.7210 / $1.9300 | Order Now |
DISTI #
R76UN24704040J
|
TTI | Film Capacitors 2k V 0.047 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.7100 / $0.9500 | Buy Now |
DISTI #
R76UN24704040J
|
TME | Capacitor: polypropylene, R76, 47nF, 26.5x10x18.5mm, THT, ±5% Min Qty: 450 | 0 |
|
$0.8500 | RFQ |
DISTI #
R76UN24704040J
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
R76UN24704040J
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 700 V, 2 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76UN24704040J) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UN24704040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UN24704040J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.047uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |