-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 2814, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5429
|
Newark | Cap, 4700Pf, 400V, 5%, Pp, Radial, Capacitance:4700Pf, Voltage Rating:400V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R79 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R79MC1470Z340J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2102 |
|
$0.2490 / $0.5160 | Buy Now |
DISTI #
399-12629-ND
|
DigiKey | CAP FILM 4700PF 5% 400VDC RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
106 In Stock |
|
$0.2087 / $0.7100 | Buy Now |
DISTI #
80-R79MC1470Z340J
|
Mouser Electronics | Film Capacitors .0047uF 400VDC 5% Rad RoHS: Compliant | 2704 |
|
$0.1840 / $0.3600 | Buy Now |
DISTI #
V99:2348_17722622
|
Arrow Electronics | Cap Film 0.0047uF 400V PP 5%( 7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1610 | Americas - 2691 |
|
$0.0520 / $0.1370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2480 Partner Stock |
|
$0.2329 / $0.3139 | Buy Now |
DISTI #
25956196
|
Verical | Cap Film 0.0047uF 400V PP 5%( 7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1610 | Americas - 2691 |
|
$0.1370 | Buy Now |
DISTI #
65703748
|
Verical | Cap Film 0.0047uF 400V PP 5%( 7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 2480 |
|
$0.2680 / $0.3100 | Buy Now |
DISTI #
R79MC1470Z340J
|
TTI | Film Capacitors .0047uF 400VDC 5% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.1850 | Buy Now |
DISTI #
R79MC1470Z340J
|
TME | Capacitor: polypropylene, R79, 4.7nF, 7.2x3.5x7.5mm, THT, ±5%, 5mm Min Qty: 3000 | 0 |
|
$0.1850 / $0.2080 | RFQ |
DISTI #
R79MC1470Z340J
|
Avnet Abacus | Film Capacitor, 4700 pF, 200 V, 400 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: R79MC1470Z340J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R79MC1470Z340J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79MC1470Z340J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 2814, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for R79MC1470Z340J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79MC1470Z340J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MC1470Z340J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79MC1470Z340J vs R75MC1470Z340J |