-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0199
|
Newark | Mcu, 32Bit, 64Mhz, Arm Cortex-M0+, Lfqfp Rohs Compliant: Yes |Renesas R7F0E015D2CFP#AA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$13.4300 / $14.1100 | Buy Now |
DISTI #
559-R7F0E015D2CFP#AA1-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLSH 100LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
330 In Stock |
|
$12.9154 / $17.5000 | Buy Now |
DISTI #
R7F0E015D2CFP#AA1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 64 MHz, 1.5 MB, 256 KB, 100 Pins, LQFP - Trays (Alt: R7F0E015D2CFP#AA1) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.4775 / $11.9625 | Buy Now |
DISTI #
968-R7F0E015D2CFPAA1
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT MCU SOTB 1.5MB 256KB LQFP100 TSIP RoHS: Compliant | 0 |
|
$12.7900 / $13.5700 | Order Now |
|
Renesas Electronics America | IC MCU 32BIT 1.5MB FLSH 100LFQFP Min Qty: 1 Container: Tray | 330 |
|
$12.9154 / $17.5000 | Buy Now |
DISTI #
R7F0E015D2CFP#AA1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 64 MHz, 1.5 MB, 256 KB, 100 Pins, LQFP - Trays (Alt: R7F0E015D2CFP#AA1) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.4775 / $11.9625 | Buy Now |
DISTI #
R7F0E015D2CFP#AA1
|
Avnet Asia | ARM MCU, 32-bit, ARM Cortex-M0+, 64 MHz, 1.5 MB, 256 KB, 100 Pins, LQFP (Alt: R7F0E015D2CFP#AA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R7F0E015D2CFP#AA1
|
Avnet Silica | (Alt: R7F0E015D2CFP#AA1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3520052
|
element14 Asia-Pacific | MCU, 32BIT, 64MHZ, ARM CORTEX-M0+, LFQFP RoHS: Compliant Min Qty: 1 Container: Each | 223 |
|
$12.6322 / $17.1067 | Buy Now |
DISTI #
3520052
|
Farnell | MCU, 32BIT, 64MHZ, ARM CORTEX-M0+, LFQFP RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 223 |
|
$10.9407 / $18.2303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy