Part Details for R7F701401EAFB by Renesas Electronics Corporation
Overview of R7F701401EAFB by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for R7F701401EAFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 32-BIT, FLASH, G3M CPU, 120MHZ, CMOS, PQFP144 | 2300 |
|
$10.0000 / $20.0000 | Buy Now |
Part Details for R7F701401EAFB
R7F701401EAFB CAD Models
R7F701401EAFB Part Data Attributes:
|
R7F701401EAFB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7F701401EAFB
Renesas Electronics Corporation
High-end Automotive Microcontrollers for Instrument Cluster Supporting Simple Gauge System or Small 2D Drawing, QFP144, /
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP144 | |
Package Description | LFQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA-A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-10-07 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | G3M | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 11 | |
Number of I/O Lines | 103 | |
Number of Terminals | 144 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |