Part Details for R7F7016933AFP-C#BA1 by Renesas Electronics Corporation
Overview of R7F7016933AFP-C#BA1 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for R7F7016933AFP-C#BA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F7016933AFP-C#BA1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 48LFQFP Min Qty: 2000 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8899 | Buy Now |
DISTI #
R7F7016933AFP-C#BA1
|
Avnet Americas | Microcontroller 32-Bit RX850 G3KH RISC 1024KB Flash 48-Pin LQFP - Trays (Alt: R7F7016933AFP-C#BA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$9.7155 / $11.0925 | Buy Now |
DISTI #
968-7F7016933AFPCBA1
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREM 48QFP 1MB RoHS: Compliant | 0 |
|
$9.8900 | Order Now |
|
Future Electronics | 32BIT MCU RH850/F1KM-PREM 48QFP 1MB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$9.7000 | Buy Now |
DISTI #
R7F7016933AFP-C#BA1
|
Avnet Americas | Microcontroller 32-Bit RX850 G3KH RISC 1024KB Flash 48-Pin LQFP - Trays (Alt: R7F7016933AFP-C#BA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$9.7155 / $11.0925 | Buy Now |
DISTI #
R7F7016933AFP-C#BA1
|
Avnet Americas | Microcontroller 32-Bit RX850 G3KH RISC 1024KB Flash 48-Pin LQFP - Trays (Alt: R7F7016933AFP-C#BA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$9.7155 / $11.0925 | Buy Now |
DISTI #
R7F7016933AFP-C#BA1
|
Avnet Silica | Microcontroller 32-Bit RX850 G3KH RISC 1024KB Flash 48-Pin LQFP (Alt: R7F7016933AFP-C#BA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for R7F7016933AFP-C#BA1
R7F7016933AFP-C#BA1 CAD Models
R7F7016933AFP-C#BA1 Part Data Attributes
|
R7F7016933AFP-C#BA1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7F7016933AFP-C#BA1
Renesas Electronics Corporation
RISC Microcontroller, 32-Bit, FLASH, RH850 CPU, 120MHz, CMOS, PQFP48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LQFP-48 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RH850 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 34 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 163840 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 120 MHz | |
Supply Current-Max | 82 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |