-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA2A1AB3CNE#AA0-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
470 In Stock |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
R7FA2A1AB3CNE#AA0
|
Avnet Americas | MCU 32-Bit RA2A1 ARM Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 48-Pin QFN - Trays (Alt: R7FA2A1AB3CNE#AA0) RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 180 |
|
$3.6449 / $4.1615 | Buy Now |
DISTI #
968-R7FA2A1AB3CNEAA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA2 ARM CM23 48MHZ 256K/32K QFN48 RoHS: Compliant | 0 |
|
$3.4400 / $4.0900 | Order Now |
|
Future Electronics | MCU RA2 ARM CM23 48MHZ 256K/32K QFN48 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Container: Tray | 0Tray |
|
$3.7700 | Buy Now |
|
Future Electronics | MCU RA2 ARM CM23 48MHZ 256K/32K QFN48 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Container: Tray | 0Tray |
|
$3.3800 / $3.5600 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 48HWQFN Min Qty: 1 Container: Tray | 470 |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
R7FA2A1AB3CNE#AA0
|
Avnet Americas | MCU 32-Bit RA2A1 ARM Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 48-Pin QFN - Trays (Alt: R7FA2A1AB3CNE#AA0) RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 180 |
|
$3.6449 / $4.1615 | Buy Now |
|
Ameya Holding Limited | 5000 |
|
RFQ | ||
DISTI #
R7FA2A1AB3CNE#AA0
|
Avnet Asia | MCU 32-Bit RA2A1 ARM Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 48-Pin QFN (Alt: R7FA2A1AB3CNE#AA0) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA2A1AB3CNE#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA2A1AB3CNE#AA0
Renesas Electronics Corporation
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics |