-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA2L1AB2DFM#HA0TR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LFQFP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9513 | Buy Now |
DISTI #
R7FA2L1AB2DFM#HA0
|
Avnet Americas | MCU 32-Bit Arm Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 64-Pin LQFP Emboss T/R - Tape and Reel (Alt: R7FA2L1AB2DFM#HA0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0574 / $2.3490 | Buy Now |
DISTI #
968-R7FA2L1AB2DFMHA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHZ 256K/32K QFP64 RoHS: Compliant | 0 |
|
$1.7800 / $1.8500 | Order Now |
|
Future Electronics | ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHZ 256K/32K QFP64 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$1.8200 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHZ 256K/32K QFP64 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
DISTI #
R7FA2L1AB2DFM#HA0
|
Avnet Americas | MCU 32-Bit Arm Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 64-Pin LQFP Emboss T/R - Tape and Reel (Alt: R7FA2L1AB2DFM#HA0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0574 / $2.3490 | Buy Now |
DISTI #
R7FA2L1AB2DFM#HA0
|
Avnet Americas | MCU 32-Bit Arm Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 64-Pin LQFP Emboss T/R - Tape and Reel (Alt: R7FA2L1AB2DFM#HA0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0574 / $2.3490 | Buy Now |
DISTI #
R7FA2L1AB2DFM#HA0
|
Avnet Silica | MCU 32-Bit Arm Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 64-Pin LQFP Emboss T/R (Alt: R7FA2L1AB2DFM#HA0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$2.2900 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA2L1AB2DFM#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA2L1AB2DFM#HA0
Renesas Electronics Corporation
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for R7FA2L1AB2DFM#HA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7FA2L1AB2DFM#HA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R7FA2L1AB2DFM#BA0 | RISC Microcontroller | Renesas Electronics Corporation | R7FA2L1AB2DFM#HA0 vs R7FA2L1AB2DFM#BA0 |
R7FA2L1AB2DFM#AA0 | 48MHz Arm® Cortex®-M23 Ultra-Low power General Purpose Microcontroller, LQFP, /Tray | Renesas Electronics Corporation | R7FA2L1AB2DFM#HA0 vs R7FA2L1AB2DFM#AA0 |
R7FA2L1AB3CFM#BA0 | RISC Microcontroller | Renesas Electronics Corporation | R7FA2L1AB2DFM#HA0 vs R7FA2L1AB3CFM#BA0 |
R7FA2L1AB2DFM | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M23 CPU, 48MHz, CMOS, PQFP64 | Renesas Electronics Corporation | R7FA2L1AB2DFM#HA0 vs R7FA2L1AB2DFM |