-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48MHz Arm® Cortex®-M23 Ultra-Low power General Purpose Microcontroller, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9796
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-80 Rohs Compliant: Yes |Renesas R7FA2L1AB3CFN#AA0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 233 |
|
$3.3600 / $5.1300 | Buy Now |
DISTI #
559-R7FA2L1AB3CFN#AA0-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
525 In Stock |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
R7FA2L1AB3CFN#AA0
|
Avnet Americas | MCU 32-Bit Arm Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 80-Pin LQFP Tray - Trays (Alt: R7FA2L1AB3CFN#AA0) RoHS: Compliant Min Qty: 595 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3114 / $2.6390 | Buy Now |
DISTI #
968-R7FA2L1AB3CFNAA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 256K/32K QFP80 RoHS: Compliant | 1044 |
|
$2.0800 / $4.1500 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 256K/32K QFP80 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Container: Tray | 952Tray |
|
$2.1400 / $2.3100 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 80LFQFP Min Qty: 1 Container: Tray | 525 |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
R7FA2L1AB3CFN#AA0
|
Avnet Americas | MCU 32-Bit Arm Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 80-Pin LQFP Tray - Trays (Alt: R7FA2L1AB3CFN#AA0) RoHS: Compliant Min Qty: 595 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3114 / $2.6390 | Buy Now |
DISTI #
R7FA2L1AB3CFN#AA0
|
Avnet Americas | MCU 32-Bit Arm Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 80-Pin LQFP Tray - Trays (Alt: R7FA2L1AB3CFN#AA0) RoHS: Compliant Min Qty: 595 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3114 / $2.6390 | Buy Now |
DISTI #
R7FA2L1AB3CFN#AA0
|
Avnet Asia | MCU 32-Bit Arm Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 80-Pin LQFP Tray (Alt: R7FA2L1AB3CFN#AA0) RoHS: Compliant Min Qty: 595 Package Multiple: 119 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R7FA2L1AB3CFN#AA0
|
Avnet Silica | MCU 32-Bit Arm Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 80-Pin LQFP Tray (Alt: R7FA2L1AB3CFN#AA0) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA2L1AB3CFN#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA2L1AB3CFN#AA0
Renesas Electronics Corporation
48MHz Arm® Cortex®-M23 Ultra-Low power General Purpose Microcontroller, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080KB | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |