-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA4M1AB3CNB#AA0-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
515 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
R7FA4M1AB3CNB#AA0
|
Avnet Americas | HWQFN-64 /Microcontroller 32-Bit ARM� Cortex�-M4 RA4M1 - Trays (Alt: R7FA4M1AB3CNB#AA0) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.4544 / $3.9440 | Buy Now |
DISTI #
968-R7FA4M1AB3CNBAA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA4 ARM CM4 48MHz 256K/32K QFN64 RoHS: Compliant | 0 |
|
$3.2600 / $6.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Container: Tray | 0Tray |
|
$3.4000 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 64HWQFN Min Qty: 1 Container: Tray | 515 |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
R7FA4M1AB3CNB#AA0
|
Avnet Americas | HWQFN-64 /Microcontroller 32-Bit ARM� Cortex�-M4 RA4M1 - Trays (Alt: R7FA4M1AB3CNB#AA0) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.4544 / $3.9440 | Buy Now |
DISTI #
R7FA4M1AB3CNB#AA0
|
Avnet Silica | HWQFN-64 /Microcontroller 32-Bit ARM� Cortex�-M4 RA4M1 (Alt: R7FA4M1AB3CNB#AA0) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 260 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 500 |
|
$4.4400 / $4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy