Part Details for R7FA4M2AC3CNE#AA0 by Renesas Electronics Corporation
Overview of R7FA4M2AC3CNE#AA0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R7FA4M2AC3CNE#AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9815
|
Newark | Mcu, 32Bit, 100Mhz, Hwqfn-48 Rohs Compliant: Yes |Renesas R7FA4M2AC3CNE#AA0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$3.3800 / $5.4000 | Buy Now |
DISTI #
559-R7FA4M2AC3CNE#AA0-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 48HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
550 In Stock |
|
$2.6060 / $5.1900 | Buy Now |
DISTI #
R7FA4M2AC3CNE#AA0
|
Avnet Americas | MCU 32-Bit ARM Cortex-M33 RISC 384KByte Flash 2.7V to 3.6V 48-Pin QFN T/R - Trays (Alt: R7FA4M2AC3CNE#AA0) RoHS: Compliant Min Qty: 450 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8956 / $3.3060 | Buy Now |
DISTI #
968-7FA4M2AC3CNE#AA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHZ 384K/128K QFN48 RoHS: Compliant | 450 |
|
$2.6000 / $5.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 25 Container: Tray | 0Tray |
|
$2.8500 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 384KB FLASH 48HWQFN Min Qty: 1 Container: Tray | 550 |
|
$2.6060 / $5.1900 | Buy Now |
DISTI #
R7FA4M2AC3CNE#AA0
|
Avnet Americas | MCU 32-Bit ARM Cortex-M33 RISC 384KByte Flash 2.7V to 3.6V 48-Pin QFN T/R - Trays (Alt: R7FA4M2AC3CNE#AA0) RoHS: Compliant Min Qty: 450 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8956 / $3.3060 | Buy Now |
DISTI #
R7FA4M2AC3CNE#AA0
|
Avnet Americas | MCU 32-Bit ARM Cortex-M33 RISC 384KByte Flash 2.7V to 3.6V 48-Pin QFN T/R - Trays (Alt: R7FA4M2AC3CNE#AA0) RoHS: Compliant Min Qty: 450 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8956 / $3.3060 | Buy Now |
DISTI #
4147298
|
element14 Asia-Pacific | MCU, 32BIT, 100MHZ, HWQFN-48 RoHS: Compliant Min Qty: 1 Container: Each | 125 |
|
$2.7081 / $5.1959 | Buy Now |
DISTI #
4147298
|
Farnell | MCU, 32BIT, 100MHZ, HWQFN-48 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 125 |
|
$2.6599 / $5.6945 | Buy Now |
Part Details for R7FA4M2AC3CNE#AA0
R7FA4M2AC3CNE#AA0 CAD Models
R7FA4M2AC3CNE#AA0 Part Data Attributes
|
R7FA4M2AC3CNE#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA4M2AC3CNE#AA0
Renesas Electronics Corporation
100MHz Arm® Cortex®-M33 TrustZone®, High Integration With Lowest Active Power Consumption, QFN, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | PWQN0048KC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of I/O Lines | 30 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 48 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 131072 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 100 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |