-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA6T2BB3CNB#AA1-ND
|
DigiKey | MCU RA6T2 ARM CM33 240MHZ 256K/6 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
300 In Stock |
|
$4.0440 / $7.4000 | Buy Now |
DISTI #
R7FA6T2BB3CNB#AA1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M33, 240 MHz, 256 KB, 64 KB, 64 Pins, QFN - Trays (Alt: R7FA6T2BB3CNB#AA1) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Container: Tray | 0 |
|
$4.5974 / $5.2490 | Buy Now |
DISTI #
968-R7FA6T2BB3CNBAA1
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHZ 256K/64K QFN64 RoHS: Compliant | 300 |
|
$4.1900 / $7.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Tray | 0Tray |
|
$4.5300 | Buy Now |
|
Renesas Electronics America | MCU RA6T2 ARM CM33 240MHZ 256K/6 Min Qty: 1 Container: Tray | 300 |
|
$4.0440 / $7.4000 | Buy Now |
DISTI #
R7FA6T2BB3CNB#AA1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M33, 240 MHz, 256 KB, 64 KB, 64 Pins, QFN - Trays (Alt: R7FA6T2BB3CNB#AA1) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Container: Tray | 0 |
|
$4.5974 / $5.2490 | Buy Now |
DISTI #
R7FA6T2BB3CNB#AA1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M33, 240 MHz, 256 KB, 64 KB, 64 Pins, QFN - Trays (Alt: R7FA6T2BB3CNB#AA1) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Container: Tray | 0 |
|
$4.5974 / $5.2490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy