Part Details for R7FS124773A01CFM#BA1 by Renesas Electronics Corporation
Overview of R7FS124773A01CFM#BA1 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for R7FS124773A01CFM#BA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FS124773A01CFM#BA1-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LFQFP Min Qty: 1280 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6442 | Buy Now |
DISTI #
R7FS124773A01CFM#BA1
|
Avnet Americas | MCU 32-Bit S124 ARM Cortex-M0+ RISC 128KB Flash 1.6V to 5.5V 64-Pin LFQFP Tray - Trays (Alt: R7FS124773A01CFM#BA1) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3749 / $2.7115 | Buy Now |
DISTI #
968-S124773A01CFMBA1
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S124 128K 64LQFP RoHS: Compliant | 0 |
|
$2.5500 / $2.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Container: Tray | 0Tray |
|
$2.3400 | Buy Now |
DISTI #
69063927
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V/5V 64-Pin LQFP Tray Min Qty: 7 Package Multiple: 1 Date Code: 2310 | Americas - 1278 |
|
$2.0250 / $5.0875 | Buy Now |
DISTI #
R7FS124773A01CFM#BA1
|
Avnet Americas | MCU 32-Bit S124 ARM Cortex-M0+ RISC 128KB Flash 1.6V to 5.5V 64-Pin LFQFP Tray - Trays (Alt: R7FS124773A01CFM#BA1) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3749 / $2.7115 | Buy Now |
DISTI #
R7FS124773A01CFM#BA1
|
Avnet Americas | MCU 32-Bit S124 ARM Cortex-M0+ RISC 128KB Flash 1.6V to 5.5V 64-Pin LFQFP Tray - Trays (Alt: R7FS124773A01CFM#BA1) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3749 / $2.7115 | Buy Now |
DISTI #
R7FS124773A01CFM#BA1
|
Avnet Silica | MCU 32-Bit S124 ARM Cortex-M0+ RISC 128KB Flash 1.6V to 5.5V 64-Pin LFQFP Tray (Alt: R7FS124773A01CFM#BA1) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620200874896
|
Chip1Stop | SYNERGY MCU PLATFORM S124 128K 64LQFP RoHS: Compliant pbFree: Yes Container: Tray | 1278 |
|
$1.5900 / $3.9900 | Buy Now |
Part Details for R7FS124773A01CFM#BA1
R7FS124773A01CFM#BA1 CAD Models
R7FS124773A01CFM#BA1 Part Data Attributes
|
R7FS124773A01CFM#BA1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS124773A01CFM#BA1
Renesas Electronics Corporation
32 MHz Arm® Cortex®-M0+ CPU, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |