Part Details for R7FS128783A01CNG#AA1 by Renesas Electronics Corporation
Overview of R7FS128783A01CNG#AA1 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R7FS128783A01CNG#AA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FS128783A01CNG#AA1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8846 / $5.4600 | Buy Now |
DISTI #
R7FS128783A01CNG#A
|
Avnet Americas | MCU 32-Bit S128 ARM Cortex-M0+ RISC 256KB Flash 1.6V to 5.5V 32-Pin QFN Tray - Trays (Alt: R7FS128783A01CNG#A) RoHS: Not Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5908 / $2.9580 | Buy Now |
DISTI #
968-S128783A01CNGAA1
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S128 256K 48QFN RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Container: Tray | 0Tray |
|
$2.5500 | Buy Now |
DISTI #
R7FS128783A01CNG#A
|
Avnet Americas | MCU 32-Bit S128 ARM Cortex-M0+ RISC 256KB Flash 1.6V to 5.5V 32-Pin QFN Tray - Trays (Alt: R7FS128783A01CNG#A) RoHS: Not Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5908 / $2.9580 | Buy Now |
Part Details for R7FS128783A01CNG#AA1
R7FS128783A01CNG#AA1 CAD Models
R7FS128783A01CNG#AA1 Part Data Attributes:
|
R7FS128783A01CNG#AA1
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R7FS128783A01CNG#AA1
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |