Part Details for R7FS5D57C3A01CFB#BA1 by Renesas Electronics Corporation
Overview of R7FS5D57C3A01CFB#BA1 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R7FS5D57C3A01CFB#BA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FS5D57C3A01CFB#BA1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
380 In Stock |
|
$9.5106 / $15.0200 | Buy Now |
DISTI #
R7FS5D57C3A01CFB#BA1
|
Avnet Americas | MCU 32-Bit S5D5 ARM Cortex-M4F RISC 1MB Flash 2.7 to 3.6V 144-Pin LFQFP - Trays (Alt: R7FS5D57C3A01CFB#BA1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.9916 / $10.2660 | Buy Now |
DISTI #
968-S5D57C3A01CFBBA1
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D5 1MB 144LQFP RoHS: Compliant | 0 |
|
$9.5100 | Order Now |
|
Future Electronics | ARM Cortex-M4 series MCU IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$10.0700 | Buy Now |
|
Future Electronics | ARM Cortex-M4 series MCU IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Container: Tray | 0Tray |
|
$9.3300 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 1MB FLASH 144LFQFP Min Qty: 1 Container: Tray | 380 |
|
$9.5106 / $15.0200 | Buy Now |
DISTI #
R7FS5D57C3A01CFB#BA1
|
Avnet Americas | MCU 32-Bit S5D5 ARM Cortex-M4F RISC 1MB Flash 2.7 to 3.6V 144-Pin LFQFP - Trays (Alt: R7FS5D57C3A01CFB#BA1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.9916 / $10.2660 | Buy Now |
DISTI #
R7FS5D57C3A01CFB#BA1
|
Avnet Americas | MCU 32-Bit S5D5 ARM Cortex-M4F RISC 1MB Flash 2.7 to 3.6V 144-Pin LFQFP - Trays (Alt: R7FS5D57C3A01CFB#BA1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.9916 / $10.2660 | Buy Now |
DISTI #
R7FS5D57C3A01CFB#BA1
|
Avnet Silica | MCU 32-Bit S5D5 ARM Cortex-M4F RISC 1MB Flash 2.7 to 3.6V 144-Pin LFQFP (Alt: R7FS5D57C3A01CFB#BA1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R7FS5D57C3A01CFB#BA1
R7FS5D57C3A01CFB#BA1 CAD Models
R7FS5D57C3A01CFB#BA1 Part Data Attributes
|
R7FS5D57C3A01CFB#BA1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS5D57C3A01CFB#BA1
Renesas Electronics Corporation
120 MHz Arm® Cortex®-M4 CPU, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |