Part Details for R7FS5D97C3A01CFB#BA0 by Renesas Electronics Corporation
Overview of R7FS5D97C3A01CFB#BA0 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for R7FS5D97C3A01CFB#BA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FS5D97C3A01CFB#BA0-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
480 In Stock |
|
$16.5026 / $23.0800 | Buy Now |
DISTI #
R7FS5D97C3A01CFB#B
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4 RISC 1M-Byte Flash 3.3V 144-Pin LQFP - Trays (Alt: R7FS5D97C3A01CFB#B) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.0368 / $17.1680 | Buy Now |
DISTI #
968-S5D97C3A01CFBBA0
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 640K 144LQFP RoHS: Compliant | 0 |
|
$16.5000 | Order Now |
|
Future Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 640K 144LQFP RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$16.8400 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 1MB FLASH 144LFQFP Min Qty: 1 Container: Tray | 480 |
|
$16.5026 / $23.0800 | Buy Now |
DISTI #
R7FS5D97C3A01CFB#B
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4 RISC 1M-Byte Flash 3.3V 144-Pin LQFP - Trays (Alt: R7FS5D97C3A01CFB#B) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.0368 / $17.1680 | Buy Now |
DISTI #
R7FS5D97C3A01CFB#BA0
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M4 RISC 1M-Byte Flash 3.3V 144-Pin LQFP (Alt: R7FS5D97C3A01CFB#BA0) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R7FS5D97C3A01CFB#BA0
R7FS5D97C3A01CFB#BA0 CAD Models
R7FS5D97C3A01CFB#BA0 Part Data Attributes:
|
R7FS5D97C3A01CFB#BA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS5D97C3A01CFB#BA0
Renesas Electronics Corporation
120 MHz Arm® Cortex®-M4 CPU, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |