-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTOS MPU with 10MB of On-chip RAM, FBGA, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8765
|
Newark | Mpu, 32Bit, 400Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas R7S721001VCBG#AC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$30.1700 / $38.3000 | Buy Now |
DISTI #
R7S721001VCBG#AC1-ND
|
DigiKey | IC MPU RZ/A1H 400MHZ 324FBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
336 In Stock |
|
$27.6791 / $36.8400 | Buy Now |
DISTI #
R7S721001VCBG#AC1
|
Avnet Americas | RZ/A1H 400MHZ 10MB BGA324 - Trays (Alt: R7S721001VCBG#AC1) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$24.0030 / $27.4050 | Buy Now |
DISTI #
968-R7S721001VCBGAC1
|
Mouser Electronics | Microprocessors - MPU RZ/A1H MCU 400MHZ 10MB BGA324 RoHS: Compliant | 554 |
|
$27.6700 / $36.8300 | Buy Now |
|
Future Electronics | RZ/A1H Series 32 bit 10 MB RAM 400 MHz Surface Mount MPU - BGA-324 RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Tray | 202Tray |
|
$26.8700 | Buy Now |
|
Renesas Electronics America | IC MPU RZ/A1H 400MHZ 324FBGA Min Qty: 1 Container: Tray | 336 |
|
$27.6791 / $36.8400 | Buy Now |
DISTI #
69267539
|
Verical | MCU 32-bit ARM Cortex A9 RISC ROMLess 3.3V Automotive 324-Pin FBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 187 |
|
$21.5000 / $34.3750 | Buy Now |
|
Quest Components | 4 |
|
$55.4154 / $58.3320 | Buy Now | |
DISTI #
R7S721001VCBG#AC1
|
Avnet Americas | RZ/A1H 400MHZ 10MB BGA324 - Trays (Alt: R7S721001VCBG#AC1) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$24.0030 / $27.4050 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 84 |
|
$35.5930 / $41.6944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7S721001VCBG#AC1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7S721001VCBG#AC1
Renesas Electronics Corporation
RTOS MPU with 10MB of On-chip RAM, FBGA, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FBGA | |
Pin Count | 324 | |
Manufacturer Package Code | PRBG0324GA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-06-04 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 169 | |
Number of Terminals | 324 | |
PWM Channels | YES | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.18 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for R7S721001VCBG#AC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7S721001VCBG#AC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R7S721001VCBG#AC0 | RTOS MPU with 10MB of On-chip RAM, FBGA, / | Renesas Electronics Corporation | R7S721001VCBG#AC1 vs R7S721001VCBG#AC0 |