-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7S910017CBA#BC0-ND
|
DigiKey | IC MCU 32BIT ROMLESS 320LFBGA Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R7S910017CBA#BC0
|
Avnet Americas | MCU 32-Bit RZ/T1 ARM Cortex-R4 RISC ROMLess 1.2V/3.3V 320-Pin FBGA Tray - Trays (Alt: R7S910017CBA#BC0) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.6225 / $31.5375 | Buy Now |
DISTI #
968-R7S910017CBA#BC0
|
Mouser Electronics | Microprocessors - MPU RZ/T1 600 MHz ROML 1568K FBGA320 -40/125 RoHS: Compliant | 0 |
|
$30.7600 / $39.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 672 Container: Tray | 0Tray |
|
$29.0000 | Buy Now |
DISTI #
R7S910017CBA#BC0
|
Avnet Americas | MCU 32-Bit RZ/T1 ARM Cortex-R4 RISC ROMLess 1.2V/3.3V 320-Pin FBGA Tray - Trays (Alt: R7S910017CBA#BC0) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.6225 / $31.5375 | Buy Now |
DISTI #
R7S910017CBA#BC0
|
Avnet Americas | MCU 32-Bit RZ/T1 ARM Cortex-R4 RISC ROMLess 1.2V/3.3V 320-Pin FBGA Tray - Trays (Alt: R7S910017CBA#BC0) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.6225 / $31.5375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy