Part Details for R80188 by AMD
Overview of R80188 by AMD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R80188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R80188-ND
|
DigiKey | IC MPU 8MHZ 68CLCC Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5973 In Stock |
|
$17.3300 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$13.5000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, LCC | 3 |
|
$14.6250 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, LCC | 12 |
|
$38.0000 / $40.0000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, LCC | 4 |
|
$40.0000 | Buy Now |
|
Rochester Electronics | 80188 - 16-Bit Microprocessor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5973 |
|
$14.8700 / $17.5000 | Buy Now |
Part Details for R80188
R80188 CAD Models
R80188 Part Data Attributes
|
R80188
AMD
Buy Now
Datasheet
|
Compare Parts:
R80188
AMD
Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQCC-N68 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC68A,.95SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.048 mm | |
Speed | 8 MHz | |
Supply Current-Max | 500 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for R80188
This table gives cross-reference parts and alternative options found for R80188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R80188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QR80188 | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | Intel Corporation | R80188 vs QR80188 |
R80188 | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | Intel Corporation | R80188 vs R80188 |
R801888 | Microprocessor, 16-Bit, 8MHz, NMOS, CQCC68, CERAMIC, LCC-68 | Intel Corporation | R80188 vs R801888 |
R80188B | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 | AMD | R80188 vs R80188B |
QR801888 | Microprocessor, 16-Bit, 8MHz, NMOS, CQCC68, CERAMIC, LCC-68 | Intel Corporation | R80188 vs QR801888 |
IR80188B | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 | AMD | R80188 vs IR80188B |