Part Details for R80188 by Intel Corporation
Overview of R80188 by Intel Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R80188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Bristol Electronics | 164 |
|
RFQ | ||
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, LCC | 1 |
|
$26.0000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, LCC | 2 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, LCC | 68 |
|
$32.0000 / $40.0000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, LCC | 10 |
|
$38.0000 / $40.0000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, LCC | 6 |
|
$38.0000 / $40.0000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, LCC | 8 |
|
$38.0000 / $40.0000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 68 Pin, Ceramic, LCC | 7 |
|
$38.0000 / $40.0000 | Buy Now |
|
ComSIT USA | HIGH INTEGRATION 16-BIT MICROPROCESSOR Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68 RoHS: Not Compliant | Europe - 590 |
|
RFQ |
Part Details for R80188
R80188 CAD Models
R80188 Part Data Attributes
|
R80188
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
R80188
Intel Corporation
Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQCC-N68 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC68A,.95SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Speed | 8 MHz | |
Supply Current-Max | 550 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for R80188
This table gives cross-reference parts and alternative options found for R80188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R80188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QR80188 | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | Intel Corporation | R80188 vs QR80188 |
R801888 | Microprocessor, 16-Bit, 8MHz, NMOS, CQCC68, CERAMIC, LCC-68 | Intel Corporation | R80188 vs R801888 |
R80188B | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 | AMD | R80188 vs R80188B |
QR801888 | Microprocessor, 16-Bit, 8MHz, NMOS, CQCC68, CERAMIC, LCC-68 | Intel Corporation | R80188 vs QR801888 |
R80188 | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 | AMD | R80188 vs R80188 |
IR80188B | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 | AMD | R80188 vs IR80188B |