-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3245
|
Newark | Cap, Film, Pet, 1Uf, 63V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R82DC4100AA60J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9956 |
|
$0.1620 / $0.3350 | Buy Now |
DISTI #
28AC1949
|
Newark | Film Capacitor, Aec-Q200 R82 Series, 1 F, 5%, Pet (Polyester), 63 V Rohs Compliant: Yes |Kemet R82DC4100AA60J Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2560 |
|
$0.1620 / $0.2160 | Buy Now |
DISTI #
399-5860-ND
|
DigiKey | CAP FILM 1UF 5% 63VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
45251 In Stock |
|
$0.1451 / $0.6000 | Buy Now |
DISTI #
82DC4100AA60J
|
Avnet Americas | Film Capacitor, 1 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: 82DC4100AA60J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 2560 |
|
$0.1539 / $0.1795 | Buy Now |
DISTI #
80-R82DC4100AA60J
|
Mouser Electronics | Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 29949 |
|
$0.1330 / $0.4400 | Buy Now |
DISTI #
70037724
|
RS | Capacitor, Polyester Metallized, Cap 1 uF, Tol 5%, 63 VDC, Radial | KEMET R82DC4100AA60J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16756 |
|
$0.1000 | Buy Now |
|
Onlinecomponents.com | Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial 5mm 105°C Bulk |
4580 Partner Stock |
|
$0.1380 / $0.1494 | Buy Now |
|
Quest Components | CAP,MET POLYESTER (MYLAR),1UF,63VDC,5% -TOL,5% +TOL | 1129 |
|
$0.2820 / $0.7050 | Buy Now |
DISTI #
R82DC4100AA60J
|
TTI | Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 11400 In Stock |
|
$0.1280 / $0.1530 | Buy Now |
DISTI #
82DC4100AA60J
|
Avnet Americas | Film Capacitor, 1 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: 82DC4100AA60J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 2560 |
|
$0.1539 / $0.1795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82DC4100AA60J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82DC4100AA60J
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2820 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |