Part Details for R82EC1100KI50J by KEMET Corporation
Overview of R82EC1100KI50J by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R82EC1100KI50J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-R82EC1100KI50JTR-ND
|
DigiKey | Film Capacitors 1000 P 100V Min Qty: 3500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2800000 In Stock |
|
$0.0300 / $0.0320 | Buy Now |
|
Onlinecomponents.com |
1998000 Partner Stock |
|
$0.0274 / $0.0301 | Buy Now | |
DISTI #
37118181
|
Verical | Metallized Polyester Capacitor Film Min Qty: 3500 Package Multiple: 3500 | Americas - 1687000 |
|
$0.0280 / $0.0300 | Buy Now |
DISTI #
65689234
|
Verical | Metallized Polyester Capacitor Film Min Qty: 3500 Package Multiple: 3500 | Americas - 1113000 |
|
$0.0300 | Buy Now |
DISTI #
KEMET R82EC1100KI50J
|
PEI Genesis | Film Capacitor | 2628500 |
|
Buy Now | |
DISTI #
R82EC1100KI50J
|
Avnet Abacus | Film Capacitor, 1000 pF, 63 V, 100 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R82EC1100KI50J) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 1313200 |
|
RFQ |