-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7626
|
Newark | Cap, Film, Aec-Q200, 0.01Uf, 100V, Rad, Dielectric Type:Metallized Pet Stacked, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Lead Spacing:5Mm Rohs Compliant: Yes |Kemet R82EC2100DQ50K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 22851 |
|
$0.0680 / $0.1450 | Buy Now |
DISTI #
399-9694-1-ND
|
DigiKey | CAP FILM 10000PF 10% 100VDC RAD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
54490 In Stock |
|
$0.0435 / $0.2200 | Buy Now |
DISTI #
R82EC2100DQ50K
|
Avnet Americas | Film Capacitor, 0.01 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82EC2100DQ50K) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0522 / $0.0592 | Buy Now |
DISTI #
80-R82EC2100DQ50K
|
Mouser Electronics | Film Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 16539 |
|
$0.0430 / $0.2200 | Buy Now |
DISTI #
V72:2272_17562425
|
Arrow Electronics | Cap Film 0.01uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 Min Qty: 1828 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2123 Container: Cut Strips | Americas - 42131 |
|
$0.0467 / $0.0685 | Buy Now |
DISTI #
70037834
|
RS | Capacitor, Polyester Metallized, Cap 0.01 uF, Tol 10%, Vol-Rtg 100 VDC, Radial | KEMET R82EC2100DQ50K RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
234500 Partner Stock |
|
$0.0497 / $0.0551 | Buy Now |
DISTI #
R82EC2100DQ50K
|
TTI | Film Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 pbFree: Pb-Free Min Qty: 10500 Package Multiple: 3500 Container: Ammo Pack | Americas - 0 |
|
$0.0440 | Buy Now |
DISTI #
R82EC2100DQ50K
|
TME | Capacitor: polyester, 10nF, 63VAC, 100VDC, 5mm, ±10%, 7.2x2.5x6.5mm Min Qty: 10 | 2360 |
|
$0.0314 / $0.1136 | Buy Now |
DISTI #
MC5-10N
|
TME | Capacitor: polyester, 10nF, 63VAC, 100VDC, 5mm, ±10%, 2.5x6.5x7.2mm Min Qty: 10 | 8088 |
|
$0.0314 / $0.1136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2100DQ50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2100DQ50K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2100DQ50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2100DQ50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237085103 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2100DQ50K vs BFC237085103 |
BFC237021103 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2100DQ50K vs BFC237021103 |
BFC237028103 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2100DQ50K vs BFC237028103 |