-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8166
|
Newark | 0,01 U 100V |Kemet R82EC2100Z350K Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 | Buy Now |
DISTI #
399-18612-ND
|
DigiKey | CAP FILM 10000PF 10% 100VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2510 In Stock |
|
$0.0758 / $0.3400 | Buy Now |
DISTI #
80-R82EC2100Z350K
|
Mouser Electronics | Film Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 3958 |
|
$0.0700 / $0.3400 | Buy Now |
|
Onlinecomponents.com |
1367 Partner Stock |
|
$0.0749 / $0.1007 | Buy Now | |
DISTI #
77347975
|
Verical | Cap Film 0.01uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 800 Package Multiple: 5 | Americas - 5440 |
|
$0.0745 / $0.1045 | Buy Now |
DISTI #
36720950
|
Verical | Cap Film 0.01uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 638 Package Multiple: 1 | Americas - 1367 |
|
$0.0980 | Buy Now |
DISTI #
R82EC2100Z350K
|
TME | Capacitor: polyester, 10nF, 63VAC, 100VDC, 5mm, ±10%, 7.2x2.5x6.5mm Min Qty: 5 | 5440 |
|
$0.0498 / $0.2244 | Buy Now |
DISTI #
KEMET R82EC2100Z350K
|
PEI Genesis | Film Capacitor | 1367 |
|
Buy Now | |
DISTI #
R82EC2100Z350K
|
Avnet Abacus | Film Capacitor, 0.01 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC2100Z350K) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2100Z350K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2100Z350K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2100Z350K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2100Z350K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237085103 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2100Z350K vs BFC237085103 |
BFC237028103 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2100Z350K vs BFC237028103 |
BFC237025103 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2100Z350K vs BFC237025103 |