Part Details for R82EC2330SH50J by KEMET Corporation
Overview of R82EC2330SH50J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R82EC2330SH50J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8267
|
Newark | 0,033U 100V |Kemet R82EC2330SH50J Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
DISTI #
80-R82EC2330SH50J
|
Mouser Electronics | Film Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0650 / $0.3000 | Order Now |
|
CHIPMALL.COM LIMITED | Capacitance33nF Tolerance5% Voltage Rating100V | 3500 |
|
$0.0560 / $0.2169 | Buy Now |