-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.047uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1022
|
Newark | Cap, 0.047Uf, 100V, Film, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet R82EC2470AA60J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1145 |
|
$0.0620 / $0.0680 | Buy Now |
DISTI #
399-5873-ND
|
DigiKey | CAP FILM 0.047UF 5% 100VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
15592 In Stock |
|
$0.0489 / $0.2300 | Buy Now |
DISTI #
80-R82EC2470AA60J
|
Mouser Electronics | Film Capacitors 100V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 25832 |
|
$0.0480 / $0.2300 | Buy Now |
DISTI #
E02:0323_01826043
|
Arrow Electronics | Cap Film 0.047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks Date Code: 2249 | Europe - 3000 |
|
$0.0440 | Buy Now |
DISTI #
V99:2348_17562285
|
Arrow Electronics | Cap Film 0.047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2221 | Americas - 95 |
|
$0.0476 / $0.0978 | Buy Now |
DISTI #
70037734
|
RS | Capacitor, Polyester Metallized, Cap 0.047 uF, Tol 5%, 100 VDC, Radial | KEMET R82EC2470AA60J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 752 |
|
$0.1770 / $0.2530 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk |
106242 Partner Stock |
|
$0.0612 / $0.0826 | Buy Now |
DISTI #
16959189
|
Verical | Cap Film 0.047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1180 Package Multiple: 1 | Americas - 97242 |
|
$0.0490 / $0.0530 | Buy Now |
DISTI #
65691959
|
Verical | Cap Film 0.047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1180 Package Multiple: 1 | Americas - 9000 |
|
$0.0490 / $0.0530 | Buy Now |
DISTI #
66415556
|
Verical | Cap Film 0.047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2249 | Americas - 3000 |
|
$0.0441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2470AA60J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2470AA60J
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.047uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2470AA60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2470AA60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237029473 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2470AA60J vs BFC237029473 |
BFC237026473 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2470AA60J vs BFC237026473 |
BFC237086473 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2470AA60J vs BFC237086473 |