-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8813
|
Newark | Capacitor Polyester Film 0.047Uf, 100V, 5%, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V Rohs Compliant: Yes |Kemet R82EC2470DQ60J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8329 |
|
$0.0840 / $0.3120 | Buy Now |
DISTI #
399-5452-1-ND
|
DigiKey | CAP FILM 0.047UF 5% 100VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
37744 In Stock |
|
$0.0561 / $0.3100 | Buy Now |
DISTI #
R82EC2470DQ60J
|
Avnet Americas | Film Capacitor, 0.047 uF, 63 V, 100 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: R82EC2470DQ60J) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0726 | Buy Now |
DISTI #
80-R82EC2470DQ60J
|
Mouser Electronics | Film Capacitors 100V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 34856 |
|
$0.0560 / $0.2400 | Buy Now |
DISTI #
E02:0323_01826040
|
Arrow Electronics | Cap Film 0.047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks Date Code: 2309 | Europe - 70000 |
|
$0.0519 / $0.0686 | Buy Now |
DISTI #
V36:1790_17565052
|
Arrow Electronics | Cap Film 0.047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo Min Qty: 3500 Package Multiple: 3500 Lead time: 48 Weeks Date Code: 2342 | Americas - 7000 |
|
$0.0560 / $0.0740 | Buy Now |
|
Onlinecomponents.com |
192500 Partner Stock |
|
$0.0612 / $0.0663 | Buy Now | |
DISTI #
19451821
|
Verical | Cap Film 0.047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo Min Qty: 3500 Package Multiple: 3500 | Americas - 192500 |
|
$0.0570 / $0.0610 | Buy Now |
DISTI #
12595384
|
Verical | Cap Film 0.047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo Min Qty: 3500 Package Multiple: 3500 | Americas - 70000 |
|
$0.0516 / $0.0682 | Buy Now |
DISTI #
77354089
|
Verical | Cap Film 0.047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo Min Qty: 1327 Package Multiple: 1 | Americas - 42011 |
|
$0.0411 / $0.0556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2470DQ60J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2470DQ60J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2470DQ60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2470DQ60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237086473 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2470DQ60J vs BFC237086473 |
BFC237029473 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2470DQ60J vs BFC237029473 |
BFC237026473 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2470DQ60J vs BFC237026473 |