-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8292
|
Newark | 0,047U 100V |Kemet R82EC2470JA60K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 | Buy Now |
DISTI #
2266-R82EC2470JA60K-ND
|
DigiKey | CAP FILM 0.047UF 10% 100VDC RAD Min Qty: 2000 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
197370 In Stock |
|
$0.0420 / $0.0450 | Buy Now |
DISTI #
399-R82EC2470JA60K-ND
|
DigiKey | CAP FILM 0.047UF 10% 100VDC RAD Min Qty: 2000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0452 | Buy Now |
DISTI #
80-R82EC2470JA60K
|
Mouser Electronics | Film Capacitors 100V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0460 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
197370 Partner Stock |
|
$0.0431 / $0.0458 | Buy Now |
DISTI #
KEMET R82EC2470JA60K
|
PEI Genesis | Film Capacitor | 197370 |
|
Buy Now | |
DISTI #
R82EC2470JA60K
|
Avnet Abacus | (Alt: R82EC2470JA60K) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2470JA60K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2470JA60K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2470JA60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2470JA60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237025473 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2470JA60K vs BFC237025473 |
BFC237021473 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2470JA60K vs BFC237021473 |
BFC237028473 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2470JA60K vs BFC237028473 |