-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8322
|
Newark | 0,068U 100V |Kemet R82EC2680DQ60K Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 | Buy Now |
DISTI #
399-19333-1-ND
|
DigiKey | CAP FILM 0.068UF 10% 100VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1406 In Stock |
|
$0.0524 / $0.3000 | Buy Now |
DISTI #
80-R82EC2680DQ60K
|
Mouser Electronics | Film Capacitors 100V 0.068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 51079 |
|
$0.0520 / $0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6965 Partner Stock |
|
$0.0670 / $0.0814 | Buy Now |
DISTI #
69880791
|
Verical | Cap Film 0.068uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 3500 |
|
$0.0890 | Buy Now |
DISTI #
77356225
|
Verical | Cap Film 0.068uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 1430 Package Multiple: 10 | Americas - 2060 |
|
$0.0587 | Buy Now |
DISTI #
R82EC2680DQ60K
|
TTI | Film Capacitors 100V 0.068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0520 | Buy Now |
DISTI #
R82EC2680DQ60K
|
TME | Capacitor: polyester, 68nF, 63VAC, 100VDC, 5mm, ±10%, 7.2x2.5x6.5mm Min Qty: 10 | 2060 |
|
$0.0377 / $0.1737 | Buy Now |
DISTI #
R82EC2680DQ60K
|
Avnet Abacus | Film Capacitor, 0.068 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC2680DQ60K) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2680DQ60K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2680DQ60K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2680DQ60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2680DQ60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237028683 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2680DQ60K vs BFC237028683 |
BFC237085683 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2680DQ60K vs BFC237085683 |
BFC237025683 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2680DQ60K vs BFC237025683 |
BFC237021683 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2680DQ60K vs BFC237021683 |