Part Details for R82EC2820Z370K by KEMET Corporation
Overview of R82EC2820Z370K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R82EC2820Z370K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8353
|
Newark | 0,082U 100V |Kemet R82EC2820Z370K Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 | Buy Now |
DISTI #
2266-R82EC2820Z370K-ND
|
DigiKey | Film Capacitors 0,082U 100V Min Qty: 850 Container: Bulk MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0810 / $0.0850 | Buy Now |
DISTI #
80-R82EC2820Z370K
|
Mouser Electronics | Film Capacitors 100V 0.082 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0840 | Order Now |
|
Onlinecomponents.com |
16000 Partner Stock |
|
$0.0775 / $0.0826 | Buy Now | |
DISTI #
KEMET R82EC2820Z370K
|
PEI Genesis | Film Capacitor | 16000 |
|
Buy Now | |
DISTI #
4385646
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1005 / $0.2085 | Buy Now |