-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 0.033uF, 2814
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8661
|
Newark | 0,033U 250V |Kemet R82IC2330DQ50J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 | Buy Now |
DISTI #
399-R82IC2330DQ50JTB-ND
|
DigiKey | CAP FILM 0.033UF 5% 250VDC RAD Min Qty: 30000 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0757 | Buy Now |
DISTI #
80-R82IC2330DQ50J
|
Mouser Electronics | Film Capacitors 250V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0780 | Order Now |
DISTI #
R82IC2330DQ50J
|
TME | Capacitor: polyester, 33nF, 160VAC, 250VDC, 5mm, ±5%, 7.2x3.5x7.5mm Min Qty: 30000 | 0 |
|
$0.0557 | RFQ |
DISTI #
R82IC2330DQ50J
|
Avnet Abacus | Film Capacitor, 0.033 uF, 160 V, 250 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82IC2330DQ50J) RoHS: Compliant Min Qty: 30000 Package Multiple: 2500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82IC2330DQ50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC2330DQ50J
KEMET Corporation
Film Capacitor, Polyester, 250V, 0.033uF, 2814
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |