-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8811
|
Newark | 1000 400V |Kemet R82MC1100DQ50K Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now |
DISTI #
399-19343-1-ND
|
DigiKey | CAP FILM 1000PF 10% 400VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6517 In Stock |
|
$0.0525 / $0.2900 | Buy Now |
DISTI #
80-R82MC1100DQ50K
|
Mouser Electronics | Film Capacitors 400V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 49876 |
|
$0.0520 / $0.2400 | Buy Now |
DISTI #
V72:2272_19019889
|
Arrow Electronics | Cap Film 0.001uF 400V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2209 Container: Cut Strips | Americas - 51480 |
|
$0.0536 / $0.1296 | Buy Now |
DISTI #
62154744
|
Verical | Cap Film 0.001uF 400V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 Min Qty: 110 Package Multiple: 1 Date Code: 2209 | Americas - 51480 |
|
$0.0536 / $0.0692 | Buy Now |
DISTI #
77359664
|
Verical | Cap Film 0.001uF 400V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 Min Qty: 842 Package Multiple: 1 | Americas - 4837 |
|
$0.0782 | Buy Now |
DISTI #
R82MC1100DQ50K
|
TTI | Film Capacitors 400V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 pbFree: Pb-Free Min Qty: 52500 Package Multiple: 3500 Container: Ammo Pack | Americas - 0 |
|
$0.0510 / $0.0550 | Buy Now |
DISTI #
R82MC1100DQ50K
|
TME | Capacitor: polyester, 1nF, 200VAC, 400VDC, 5mm, ±10%, 7.2x2.5x6.5mm Min Qty: 10 | 4837 |
|
$0.0406 / $0.1645 | Buy Now |
DISTI #
R82MC1100DQ50K
|
Avnet Abacus | Film Capacitor, 1000 pF, 200 V, 400 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82MC1100DQ50K) RoHS: Compliant Min Qty: 52500 Package Multiple: 3500 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2936079
|
Farnell | CAP, 1000PF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 52500 Lead time: 28 Weeks, 1 Days Container: Each | 0 |
|
$0.0538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82MC1100DQ50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC1100DQ50K
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82MC1100DQ50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC1100DQ50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237058102 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1100DQ50K vs BFC237058102 |
BFC237055102 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1100DQ50K vs BFC237055102 |