-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 0.001uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5262
|
Newark | Film Capacitor, Aec-Q200 R82 Series, 1000 Pf, 5%, Pet (Polyester), 400 V Rohs Compliant: Yes |Kemet R82MC1100Z350J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 26552 |
|
$0.1230 | Buy Now |
DISTI #
2266-R82MC1100Z350J-ND
|
DigiKey | CAP FILM 1000PF 5% 400VDC RADIAL Min Qty: 650 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
7360 In Stock |
|
$0.1090 / $0.1130 | Buy Now |
DISTI #
399-19762-ND
|
DigiKey | CAP FILM 1000PF 5% 400VDC RADIAL Min Qty: 650 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0970 | Buy Now |
DISTI #
80-R82MC1100Z350J
|
Mouser Electronics | Film Capacitors 400V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1170 | Order Now |
|
Onlinecomponents.com |
7360 Partner Stock |
|
$0.1059 / $0.1097 | Buy Now | |
DISTI #
35669485
|
Verical | Cap Film 0.001uF 400V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 Min Qty: 590 Package Multiple: 1 | Americas - 7360 |
|
$0.1020 / $0.1060 | Buy Now |
DISTI #
77361332
|
Verical | Cap Film 0.001uF 400V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 Min Qty: 464 Package Multiple: 1 | Americas - 2942 |
|
$0.1177 / $0.1686 | Buy Now |
|
Quest Components | 2824 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
R82MC1100Z350J
|
TME | Capacitor: polyester, 1nF, 200VAC, 400VDC, 5mm, ±5%, 7.2x2.5x6.5mm Min Qty: 2 | 2942 |
|
$0.0894 / $0.5486 | Buy Now |
DISTI #
KEMET R82MC1100Z350J
|
PEI Genesis | Film Capacitor | 7360 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82MC1100Z350J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC1100Z350J
KEMET Corporation
Film Capacitor, Polyester, 400V, 0.001uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82MC1100Z350J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC1100Z350J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237056102 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1100Z350J vs BFC237056102 |
BFC237059102 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1100Z350J vs BFC237059102 |
BFC237066102 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1100Z350J vs BFC237066102 |
BFC237052102 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1100Z350J vs BFC237052102 |