-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 0.0047uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8904
|
Newark | 4700 400V |Kemet R82MC1470AA50J Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 | Buy Now |
DISTI #
399-6041-ND
|
DigiKey | CAP FILM 4700PF 5% 400VDC RADIAL Min Qty: 9000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0894 | Buy Now |
DISTI #
82MC1470AA50J
|
Avnet Americas | Film Capacitor, 4700 pF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: 82MC1470AA50J) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 11772 |
|
$0.0829 / $0.0940 | Buy Now |
DISTI #
80-R82MC1470AA50J
|
Mouser Electronics | Film Capacitors 400V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0890 / $0.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
42000 Partner Stock |
|
$0.1007 / $0.1420 | Buy Now |
DISTI #
73476664
|
Verical | Cap Film 0.0047uF 400V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 453 Package Multiple: 1 | Americas - 42000 |
|
$0.0980 / $0.1380 | Buy Now |
DISTI #
R82MC1470AA50J
|
TME | Capacitor: polyester, 4.7nF, 200VAC, 400VDC, 5mm, ±5%, 4x2.5x6.5mm Min Qty: 3000 | 0 |
|
$0.0660 | RFQ |
DISTI #
R82MC1470AA50J
|
Avnet Abacus | Film Capacitor, 4700 pF, 200 V, 400 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82MC1470AA50J) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82MC1470AA50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC1470AA50J
KEMET Corporation
Film Capacitor, Polyester, 400V, 0.0047uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82MC1470AA50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC1470AA50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237066472 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1470AA50J vs BFC237066472 |
BFC237056472 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1470AA50J vs BFC237056472 |
BFC237052472 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1470AA50J vs BFC237052472 |
BFC237059472 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1470AA50J vs BFC237059472 |