-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 0.022uF, 2818
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9224
|
Newark | Film Capacitor, Aec-Q200 R82 Series, 0.022 F, 10%, Pet (Polyester), 400 V Rohs Compliant: Yes |Kemet R82MC2220DQ50K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4164 |
|
$0.1050 / $0.2310 | Buy Now |
DISTI #
399-19756-1-ND
|
DigiKey | CAP FILM 0.022UF 10% 400VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11188 In Stock |
|
$0.0785 / $0.3200 | Buy Now |
DISTI #
80-R82MC2220DQ50K
|
Mouser Electronics | Film Capacitors 400V 0.022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0880 / $0.4600 | Order Now |
DISTI #
R82MC2220DQ50K
|
TTI | Film Capacitors 400V 0.022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20900 Package Multiple: 1900 Container: Ammo Pack | Americas - 0 |
|
$0.0870 / $0.0920 | Buy Now |
DISTI #
KEMET R82MC2220DQ50K
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
SMC-R82MC2220DQ50K
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1900 |
|
RFQ | |
DISTI #
R82MC2220DQ50K
|
Avnet Abacus | Film Capacitor, 0.022 uF, 200 V, 400 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82MC2220DQ50K) RoHS: Compliant Min Qty: 20900 Package Multiple: 1900 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82MC2220DQ50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC2220DQ50K
KEMET Corporation
Film Capacitor, Polyester, 400V, 0.022uF, 2818
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |